Part Details for ERF8-010-03-S-D-RA-TR by Samtec Inc
Overview of ERF8-010-03-S-D-RA-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ERF8-010-03-S-D-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8163
|
Newark | Erf8-010-03-S-D-Ra-Tr/ Tape & Reel |Samtec ERF8-010-03-S-D-RA-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.0600 / $5.4900 | Buy Now |
DISTI #
ERF8-010-03-S-D-RA-TR-ND
|
DigiKey | CONN SOCKET 20POS R/A SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0404 | Buy Now |
DISTI #
ERF8-010-03-S-D-RA
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 20 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERF8-010-03-S-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$5.5300 / $7.5200 | Buy Now |
DISTI #
200-ERF801003SDRATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$3.5900 / $5.5300 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$3.5400 / $5.6800 | Buy Now |
DISTI #
000000000003035986
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$4.8100 / $7.5200 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$3.5400 / $5.6800 | Buy Now |
DISTI #
5cd8e1d4cd7c1c4c3830adf6
|
Samtec | 0.80 mm Edge Rate® Rugged High-Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.7400 / $7.5200 | Buy Now |
Part Details for ERF8-010-03-S-D-RA-TR
ERF8-010-03-S-D-RA-TR CAD Models
ERF8-010-03-S-D-RA-TR Part Data Attributes
|
ERF8-010-03-S-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-010-03-S-D-RA-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |