Part Details for ERF8-010-01-L-D-EM4-EGPS-TR by Samtec Inc
Overview of ERF8-010-01-L-D-EM4-EGPS-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for ERF8-010-01-L-D-EM4-EGPS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF8-010-01-L-D-EM
|
Avnet Americas | Conn Stacking RCP 20 POS 0.8mm Solder ST Edge Mount T/R - Tape and Reel (Alt: ERF8-010-01-L-D-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003851474
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for ERF8-010-01-L-D-EM4-EGPS-TR
ERF8-010-01-L-D-EM4-EGPS-TR CAD Models
ERF8-010-01-L-D-EM4-EGPS-TR Part Data Attributes
|
ERF8-010-01-L-D-EM4-EGPS-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-010-01-L-D-EM4-EGPS-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER |