-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8148
|
Newark | Erf8-005-05.0-L-Dv-K-Tr - Tape & Reel |Samtec ERF8-005-05.0-L-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$1.7900 / $1.9700 | Buy Now |
DISTI #
SAM13514CT-ND
|
DigiKey | CONN SOCKET 10POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
699 In Stock |
|
$2.2973 / $4.7200 | Buy Now |
DISTI #
ERF8-005-05.0-L-DV
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 10 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-005-05.0-L-DV) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$2.0200 / $3.4300 | Buy Now |
DISTI #
200-ERF8005050LDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Shielded RoHS: Compliant | 178 |
|
$1.6200 / $3.4300 | Buy Now |
DISTI #
V72:2272_07859888
|
Arrow Electronics | Conn Micro High Speed Socket Strip SKT 10 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2312 Container: Cut Strips | Americas - 263 |
|
$2.3430 / $3.4300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$1.2400 / $3.4300 | Buy Now |
DISTI #
66959594
|
Verical | Conn Micro High Speed Socket Strip SKT 10 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 263 |
|
$2.3430 / $3.4300 | Buy Now |
DISTI #
000000000003035966
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 124 |
|
$1.8600 / $4.0400 | Buy Now |
DISTI #
ERF8-005-05.0-L-DV-K-TR
|
Avnet Abacus | Conn Micro High Speed Socket Strip SKT 10 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-005-05.0-L-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$1.2400 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-005-05.0-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-005-05.0-L-DV-K-TR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT, E.L.P | |
Body Breadth | 0.22 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4958 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |