Part Details for ERF6-10-03.5-S-DV-A-K-FR by Samtec Inc
Overview of ERF6-10-03.5-S-DV-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF6-10-03.5-S-DV-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF6-10-03.5-S-DV-
|
Avnet Americas | 0.635 mm Edge Rate Rugged High Speed Socket - Tape and Reel (Alt: ERF6-10-03.5-S-DV-) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$2.3000 / $3.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1300 / $3.7400 | Buy Now | |
DISTI #
000000000006406087
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Edge Rate Rugged High Speed Socket Min Qty: 850 | 0 |
|
$2.1300 / $3.7400 | Buy Now |
|
Master Electronics | 0 |
|
$2.1300 / $3.7400 | Buy Now | |
DISTI #
631f36312eb647df949b02f0
|
Samtec | 0.635 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 850 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.1300 / $3.7400 | Buy Now |
DISTI #
ERF6-10-03.5-S-DV-A-K-FR
|
Toby Electronics | ERF6 Samtec 0.635mm Edge Rate® Rugged High Speed Socket Min Qty: 850 Package Multiple: 850 Lead time: 1 Weeks, 3 Days | 0 |
|
$2.3214 / $4.0653 | Buy Now |