Part Details for ERF5-050-01-S-D-RA-TR by Samtec Inc
Overview of ERF5-050-01-S-D-RA-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ERF5-050-01-S-D-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1118
|
Newark | Erf5-050-01-S-D-Ra-Tr/ Tape & Reel |Samtec ERF5-050-01-S-D-RA-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 / $15.1000 | Buy Now |
DISTI #
ERF5-050-01-S-D-RA-TR-ND
|
DigiKey | CONN SOCKET 100POS R/A SMD GOLD Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4500 | Buy Now |
DISTI #
ERF5-050-01-S-D-RA
|
Avnet Americas | Conn High Speed Socket Strip SKT 100 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ERF5-050-01-S-D-RA) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$8.3200 / $11.9600 | Buy Now |
DISTI #
200-ERF505001SDRATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$7.7400 / $8.3200 | Order Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$5.6800 / $11.9800 | Buy Now |
DISTI #
000000000003508577
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$7.7400 / $11.9600 | Buy Now |
DISTI #
ERF5-050-01-S-D-RA-TR
|
Avnet Abacus | Conn High Speed Socket Strip SKT 100 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ERF5-050-01-S-D-RA-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ERF5-050-01-S-D-RA-TR
|
Avnet Asia | Conn High Speed Socket Strip SKT 100 POS 0.5mm Solder RA SMD T/R (Alt: ERF5-050-01-S-D-RA-TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$5.6800 / $11.9800 | Buy Now |
DISTI #
5cd8e1eecd7c1c4c3830cb03
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$5.4000 / $11.9600 | Buy Now |
Part Details for ERF5-050-01-S-D-RA-TR
ERF5-050-01-S-D-RA-TR CAD Models
ERF5-050-01-S-D-RA-TR Part Data Attributes
|
ERF5-050-01-S-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-050-01-S-D-RA-TR
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | EDGE RATE | |
Board Mounting Option | PEG | |
Body Breadth | 0.187 inch | |
Body Depth | 0.269 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 575VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.111 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |