Part Details for ERF5-020-07.0-L-DV-K-FR by Samtec Inc
Overview of ERF5-020-07.0-L-DV-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF5-020-07.0-L-DV-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF5-020-07.0-L-DV
|
Avnet Americas | Connector Stacking Receptacle 40 Position 9mm/11mm/12mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF5-020-07.0-L-DV) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.9100 / $2.6200 | Buy Now |
DISTI #
200-ERF5020070LDVKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket | 0 |
|
$2.0900 / $2.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.9300 / $2.6600 | Buy Now |
DISTI #
000000000006204076
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket Min Qty: 400 | 0 |
|
$1.9100 / $2.6200 | Buy Now |
DISTI #
ERF5-020-07.0-L-DV-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: ERF5-020-07.0-L-DV-K-FR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$1.9300 / $2.6600 | Buy Now |
DISTI #
5ff51d509eb9618c5ef6f53f
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 400 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.9100 / $2.6200 | Buy Now |
Part Details for ERF5-020-07.0-L-DV-K-FR
ERF5-020-07.0-L-DV-K-FR CAD Models
ERF5-020-07.0-L-DV-K-FR Part Data Attributes
|
ERF5-020-07.0-L-DV-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-020-07.0-L-DV-K-FR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.195 inch | |
Body Depth | 0.272 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 575VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.054 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.95 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |