Part Details for ERF5-020-05.0-S-DV-WT-K-TR by Samtec Inc
Overview of ERF5-020-05.0-S-DV-WT-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ERF5-020-05.0-S-DV-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8107
|
Newark | Erf5-020-05.0-S-Dv-Wt-K-Tr/ Tape & Reel |Samtec ERF5-020-05.0-S-DV-WT-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4900 / $3.7800 | Buy Now |
DISTI #
ERF5-020-05.0-S-DV-WT-K-TR-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8872 | Buy Now |
DISTI #
ERF5-020-05.0-S-DV
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Beryllium Copper - Tape and Reel (Alt: ERF5-020-05.0-S-DV) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-F5020050SDVWTKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$3.6400 / $4.0200 | Order Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$2.9600 / $4.2500 | Buy Now |
DISTI #
000000000005455024
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$3.6400 / $5.3500 | Buy Now |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$2.9600 / $4.2500 | Buy Now |
DISTI #
5cd8e20ecd7c1c4c3830eff8
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.0100 / $5.3500 | Buy Now |
Part Details for ERF5-020-05.0-S-DV-WT-K-TR
ERF5-020-05.0-S-DV-WT-K-TR CAD Models
ERF5-020-05.0-S-DV-WT-K-TR Part Data Attributes
|
ERF5-020-05.0-S-DV-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-020-05.0-S-DV-WT-K-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |