There are no models available for this part yet.
Overview of ERF5-020-05.0-S-DV-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERF5-020-05.0-S-DV-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERF5-020-05.0-S-DV
|
Avnet Americas | Connector Stacking Receptacle 40 Position 7mm/9mm/10mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF5-020-05.0-S-DV) Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$2.5600 / $3.6300 | Buy Now | |
DISTI #
200-ERF502050SDVKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket | 0 |
|
$3.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.0800 | Buy Now | ||
DISTI #
000000000006204073
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket Min Qty: 675 | 0 |
|
$2.3600 / $4.2000 | Buy Now | |
DISTI #
ERF5-020-05.0-S-DV-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: ERF5-020-05.0-S-DV-K-FR) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.5800 / $3.0800 | Buy Now | ||
DISTI #
5fce2ae461bb334fe9d3ee6e
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 675 Lead time: 5 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.6520 / $3.6300 | Buy Now |
CAD Models for ERF5-020-05.0-S-DV-K-FR by Samtec Inc
Part Data Attributes for ERF5-020-05.0-S-DV-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.195 inch
|
Body Depth
|
0.193 inch
|
Body Length
|
0.661 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
575VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.02 inch
|
Mating Contact Row Spacing
|
0.054 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.95 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|