-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4650
|
Newark | Erf5 Rohs Compliant: Yes |Samtec ERF5-020-01-L-D-RA-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.0400 / $7.5800 | Buy Now |
DISTI #
51AK5903
|
Newark | Mezzanine Conn, R/A Rcpt, 40Pos, 2Row Rohs Compliant: Yes |Samtec ERF5-020-01-L-D-RA-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8800 / $6.5900 | Buy Now |
DISTI #
SAM13492CT-ND
|
DigiKey | CONN SOCKET 40POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1163 In Stock |
|
$4.2250 / $9.5100 | Buy Now |
DISTI #
ERF5-020-01-L-D-RA
|
Avnet Americas | Conn High Speed Socket Strip SKT 40 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ERF5-020-01-L-D-RA) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 0 Days Container: Reel | 381 Factory Stock |
|
RFQ | |
DISTI #
200-ERF502001LDRATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal, Right-Angle RoHS: Compliant | 537 |
|
$4.2800 / $6.5000 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle RoHS: Compliant |
265 In Stock 381 Factory Stock |
|
$4.0700 / $7.9400 | Buy Now |
DISTI #
62998870
|
Verical | Conn High Speed Socket Strip SKT 40 POS 0.5mm Solder RA Side Entry SMD Edge Rate® T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2233 | Americas - 257 |
|
$5.7200 / $10.3220 | Buy Now |
|
Powell Electronics | 0.50 mm Edge Rate Rugged High-Speed Skt Min Qty: 1 | 251 |
|
$4.5000 / $6.8100 | Buy Now |
DISTI #
000000000003508560
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 212 |
|
$4.1900 / $6.8100 | Buy Now |
DISTI #
ERF5-020-01-L-D-RA-TR
|
Avnet Abacus | Conn High Speed Socket Strip SKT 40 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ERF5-020-01-L-D-RA-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF5-020-01-L-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-020-01-L-D-RA-TR
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |