There are no models available for this part yet.
Overview of ERF5-005-07.0-L-DV-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERF5-005-07.0-L-DV-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERF5-005-07.0-L-DV
|
Avnet Americas | 0.50 mm Edge Rate Rugged High Speed Socket - Tape and Reel (Alt: ERF5-005-07.0-L-DV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.6333 / $2.7900 | Buy Now | |
DISTI #
200-ERF5005070LDVFR
|
Mouser Electronics | Samtec 0.50 mm Edge Rate Rugged High Speed Socket | 0 |
|
$3.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.7200 | Buy Now | ||
DISTI #
000000000007197629
|
Sager | 0.50 MM EDGE RATE� RUGGED HIGH SPEED SOCKET Min Qty: 400 | 0 |
|
$1.3300 / $2.7900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3800 / $2.7200 | Buy Now | ||
DISTI #
652eb7808dd2dcafd6bab693
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 400 Lead time: 4 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.1380 / $2.7870 | Buy Now |