Part Details for ERF10ZXJ121 by Panasonic Electronic Components
Overview of ERF10ZXJ121 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERF10ZXJ121
ERF10ZXJ121 CAD Models
ERF10ZXJ121 Part Data Attributes
|
ERF10ZXJ121
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERF10ZXJ121
Panasonic Electronic Components
Fixed Resistor, Wire Wound, 10W, 120ohm, 5% +/-Tol, -250,250ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
Lead Spacing | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ERF-Z | |
Technology | WIRE WOUND | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% |