Part Details for ERDN40-48 by Mean Well
Results Overview of ERDN40-48 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERDN40-48 Information
ERDN40-48 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ERDN40-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ERDN40-48-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$35.5616 / $42.5900 | Buy Now |
DISTI #
ERDN40-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ERDN40-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.6000 / $35.7000 | Buy Now |
DISTI #
709-ERDN40-48
|
Mouser Electronics | Redundancy Modules 40A 48Vdc Redundancy Module RoHS: Compliant | 5 |
|
$34.8100 / $39.7500 | Buy Now |
DISTI #
71868804
|
RS | Redundacy Module, Enclosed, Power Supply Accessory, 40A, 48VDC | MEAN WELL ERDN40-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7600 / $43.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$36.4000 / $38.2200 | Buy Now |
|
Onlinecomponents.com | 40A Redundancy Module - 48 VDC - Enclosed RoHS: Compliant |
7 In Stock 29 Factory Stock |
|
$31.6000 / $35.7000 | Buy Now |
DISTI #
ERDN40-48
|
TME | Module: redundancy, 48VDC, 40A, -40÷80°C, 36÷60VDC Min Qty: 1 | 0 |
|
$31.6000 / $35.7000 | RFQ |
DISTI #
000000000006070400
|
Sager | Redundancy Modules 40A 48Vdc Redundancy Module Min Qty: 1 | 0 |
|
$31.6000 / $35.7000 | Buy Now |
|
Master Electronics | 40A Redundancy Module - 48 VDC - Enclosed RoHS: Compliant |
7 In Stock 29 Factory Stock |
|
$31.6000 / $35.7000 | Buy Now |
Part Details for ERDN40-48
ERDN40-48 CAD Models
ERDN40-48 Part Data Attributes
|
ERDN40-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ERDN40-48
Mean Well
DC-DC Redundancy Module, 1 Output, Hybrid, Module
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REDUNDANCY MODULE | |
Approvals | CB, CE, EAC, IEC, UL | |
Efficiency (Main Output) | 98% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Length | 99 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Seated Height-Max | 36 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 97 mm |