Part Details for ERDN20-24 by Mean Well
Overview of ERDN20-24 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERDN20-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ERDN20-24-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26 In Stock |
|
$25.5520 / $30.6000 | Buy Now |
DISTI #
ERDN20-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ERDN20-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-ERDN20-24
|
Mouser Electronics | Redundancy Modules 20A 24Vdc Redundancy Module RoHS: Compliant | 19 |
|
$24.0700 / $30.4300 | Buy Now |
DISTI #
71868800
|
RS | Redundacy Module, Enclosed, Power Supply Accessory, 20A, 24VDC | MEAN WELL ERDN20-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$26.8900 / $30.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$25.4700 | Buy Now |
|
Onlinecomponents.com | 20A Redundancy Module - 24 VDC - Enclosed RoHS: Compliant |
43 On Order |
|
$20.7600 / $30.4500 | Buy Now |
DISTI #
78826529
|
Verical | Module DC-DC 24VIN 1-OUT 20A 11-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 17 |
|
$31.9710 | Buy Now |
DISTI #
ERDN20-24
|
TME | Module: redundancy, 24VDC, 20A, -40÷80°C, 19÷29VDC Min Qty: 1 | 17 |
|
$22.2000 / $25.1000 | Buy Now |
DISTI #
000000000006070399
|
Sager | Redundancy Modules 20A 24Vdc Redundancy Module Min Qty: 1 | 32 |
|
$21.5000 / $24.5700 | Buy Now |
|
Master Electronics | 20A Redundancy Module - 24 VDC - Enclosed RoHS: Compliant |
43 On Order |
|
$20.7600 / $30.4500 | Buy Now |
Part Details for ERDN20-24
ERDN20-24 CAD Models
ERDN20-24 Part Data Attributes
|
ERDN20-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ERDN20-24
Mean Well
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REDUNDANCY MODULE | |
Approvals | IEC, UL, EN | |
Efficiency (Main Output) | 98% | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 99 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 36 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 82 mm |