Part Details for ERD110RSZ by Excel Cell Electronic Co Ltd
Overview of ERD110RSZ by Excel Cell Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ERD110RSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 287 |
|
RFQ |
Part Details for ERD110RSZ
ERD110RSZ CAD Models
ERD110RSZ Part Data Attributes:
|
ERD110RSZ
Excel Cell Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERD110RSZ
Excel Cell Electronic Co Ltd
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Circular, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL CELL ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | WHITE | |
Actuator Type | ROTARY | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 10.0076 mm | |
Body Height | 5.4102 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |