Part Details for ERCD-025-01.72-TED-TTL-1-D by Samtec Inc
Results Overview of ERCD-025-01.72-TED-TTL-1-D by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5496J/B | Rochester Electronics LLC | 5496 - Shift Register, 5-Bit, TTL | |
74141PC | Rochester Electronics LLC | 74141 - Display Driver, TTL, PDIP16 | |
MM54C901J/883 | Rochester Electronics LLC | 54C901 - Hex Inverting TTL Buffer |
Price & Stock for ERCD-025-01.72-TED-TTL-1-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERCD-025-01.72-TED-TTL-1-D-ND
|
DigiKey | 0.80 MM EDGE RATE COAX CABLE ASS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.5100 | Buy Now |
DISTI #
ERCD-025-01.72-TED-TTL-1-D
|
Avnet Americas | 0.80 mm Edge Rate Coax Cable Assembly - Bulk (Alt: ERCD-025-01.72-TED-TTL-1-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9134 / $91.1369 | Buy Now |
DISTI #
200-D0250172TEDTTL1D
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm Edge Rate(R) Coax Cable Assembly | 0 |
|
$141.4400 | Order Now |
DISTI #
000000000007416410
|
Sager | 0.80 MM EDGE RATE� COAX CABLE ASSEMBLY Min Qty: 1 | 0 |
|
$59.7900 / $81.8700 | Buy Now |