Part Details for ERC90G-02 by Fuji Electric Co Ltd
Overview of ERC90G-02 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC90G-02
ERC90G-02 CAD Models
ERC90G-02 Part Data Attributes
|
ERC90G-02
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERC90G-02
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for ERC90G-02
This table gives cross-reference parts and alternative options found for ERC90G-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC90G-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YG911S2 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, | Fuji Electric Co Ltd | ERC90G-02 vs YG911S2 |
YG911S2R | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-220, SC-67, TO-220F15, 2 PIN | Fuji Electric Co Ltd | ERC90G-02 vs YG911S2R |
ERC90M-02 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, | Fuji Electric Co Ltd | ERC90G-02 vs ERC90M-02 |
STPR520FP | 5A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, TO-220FPAC, 2 PIN | STMicroelectronics | ERC90G-02 vs STPR520FP |