Datasheets
ERC7021R500BHEK500 by:

Fixed Resistor, Metal Film, 0.75W, 21.5ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for ERC7021R500BHEK500 by Vishay Intertechnologies

Overview of ERC7021R500BHEK500 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERC7021R500BHEK500

Part # Distributor Description Stock Price Buy
DISTI # ERC7021R500BHEK500
Avnet Americas ERC-70-500 21.5 .1% T-2 EK e3 - Bulk (Alt: ERC7021R500BHEK500) Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk 0
  • 100 $12.5528
$12.5528 Buy Now

Part Details for ERC7021R500BHEK500

ERC7021R500BHEK500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERC7021R500BHEK500 Part Data Attributes

ERC7021R500BHEK500 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
ERC7021R500BHEK500 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.75W, 21.5ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 55 Weeks
Additional Feature PRECISION
Construction Tubular
Lead Diameter 0.81 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 4.57 mm
Package Length 14.27 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 125 °C
Resistance 21.5 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 350 V

Alternate Parts for ERC7021R500BHEK500

This table gives cross-reference parts and alternative options found for ERC7021R500BHEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC7021R500BHEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC70H21R5BRB14 RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 21.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERC7021R500BHEK500 vs RNC70H21R5BRB14
RNR70H21R5BRBSL4 Fixed Resistor, Metal Film, 0.5W, 21.5ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERC7021R500BHEK500 vs RNR70H21R5BRBSL4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERC7021R500BHEK500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERC7021R500BHEK500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ERC7021R500BHEK500 would you like to use for your alert(s)?
  • Please alert me when ERC7021R500BHEK500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERC7021R500BHEK500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERC7021R500BHEK500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERC7021R500BHEK500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERC7021R500BHEK500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERC7021R500BHEK500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: