Part Details for ERC5585K600BEEA600 by Vishay Intertechnologies
Overview of ERC5585K600BEEA600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5585K600BEEA600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5585K600BEEA600
|
Avnet Americas | ERC-55-600 85.6K .1% T-9 EA e3 - Tape and Reel (Alt: ERC5585K600BEEA600) Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.8625 / $3.2289 | Buy Now |
Part Details for ERC5585K600BEEA600
ERC5585K600BEEA600 CAD Models
ERC5585K600BEEA600 Part Data Attributes
|
ERC5585K600BEEA600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5585K600BEEA600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 85600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 85600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for ERC5585K600BEEA600
This table gives cross-reference parts and alternative options found for ERC5585K600BEEA600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5585K600BEEA600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J8562BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 85600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5585K600BEEA600 vs RNC60J8562BSB14 |
RNC60J8562BRRE6 | Fixed Resistor, Metal Film, 0.125W, 85600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5585K600BEEA600 vs RNC60J8562BRRE6 |
RNC60J8562BRR36 | Fixed Resistor, Metal Film, 0.125W, 85600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5585K600BEEA600 vs RNC60J8562BRR36 |
RNC60J8562BSRE6 | Fixed Resistor, Metal Film, 0.125W, 85600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5585K600BEEA600 vs RNC60J8562BSRE6 |
RNC60J8562BRRE5 | Fixed Resistor, | Vishay Intertechnologies | ERC5585K600BEEA600 vs RNC60J8562BRRE5 |
RNC60J8562BSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERC5585K600BEEA600 vs RNC60J8562BSRE7 |
RNC60J8562BSRE5 | Fixed Resistor, | Vishay Intertechnologies | ERC5585K600BEEA600 vs RNC60J8562BSRE5 |
RNC60J8562BRR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 85600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5585K600BEEA600 vs RNC60J8562BRR36 |
RNR60J8562BMRSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 85600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5585K600BEEA600 vs RNR60J8562BMRSL |
RNC60J8562BSB14 | Fixed Resistor, Metal Film, 0.125W, 85600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5585K600BEEA600 vs RNC60J8562BSB14 |