Part Details for ERC55690R00BEEK500 by Vishay Intertechnologies
Results Overview of ERC55690R00BEEK500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERC55690R00BEEK500 Information
ERC55690R00BEEK500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERC55690R00BEEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC55690R00BEEK500
|
Avnet Americas | ERC-55-500 690 .1% T-9 EK e3 - Bulk (Alt: ERC55690R00BEEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1687 / $4.4989 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.5000 / $4.6400 | Buy Now |
Part Details for ERC55690R00BEEK500
ERC55690R00BEEK500 CAD Models
ERC55690R00BEEK500 Part Data Attributes
|
ERC55690R00BEEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC55690R00BEEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 690 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for ERC55690R00BEEK500
This table gives cross-reference parts and alternative options found for ERC55690R00BEEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55690R00BEEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55J6900BSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55690R00BEEK500 vs RNC55J6900BSRE5 |
RNC55J6900BSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 690 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55690R00BEEK500 vs RNC55J6900BSRSL |
RNC55J6900BSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC55690R00BEEK500 vs RNC55J6900BSRE8 |
RNC55J6900BSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC55690R00BEEK500 vs RNC55J6900BSRE7 |
RNC55J6900BSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 690 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55690R00BEEK500 vs RNC55J6900BSRE6 |
RNC55J6900BSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55690R00BEEK500 vs RNC55J6900BSB14 |
RNC55J6900BMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 690 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55690R00BEEK500 vs RNC55J6900BMR36 |
RNC55J6900BSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 690 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55690R00BEEK500 vs RNC55J6900BSBSL |
ERC55690R00BEEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55690R00BEEK500 vs ERC55690R00BEEB500 |
RNC55J6900BSBSL | Vishay Intertechnologies | $6.9421 | Fixed Resistor, Metal Film, 0.1W, 690ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55690R00BEEK500 vs RNC55J6900BSBSL |