Part Details for ERC55464R00FHEK500 by Vishay Intertechnologies
Overview of ERC55464R00FHEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC55464R00FHEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC55464R00FHEK500
|
Avnet Americas | ERC-55-500 464 1% T-2 EK e3 - Bulk (Alt: ERC55464R00FHEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4563 / $1.5510 | Buy Now |
Part Details for ERC55464R00FHEK500
ERC55464R00FHEK500 CAD Models
ERC55464R00FHEK500 Part Data Attributes
|
ERC55464R00FHEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC55464R00FHEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC55464R00FHEK500
This table gives cross-reference parts and alternative options found for ERC55464R00FHEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55464R00FHEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55H4640FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC55464R00FHEK500 vs RNR55H4640FSRE8 |
RNC55H4640FRB14 | Vishay Intertechnologies | $2.3746 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55464R00FHEK500 vs RNC55H4640FRB14 |
RNC55H4640FSBSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,464 OHMS,200WV,1% +/-TOL,-50,50PPM TC | ERC55464R00FHEK500 vs RNC55H4640FSBSL65 |
RNC55H4640FSRE865 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55464R00FHEK500 vs RNC55H4640FSRE865 |
RNR55H4640FSBSL | Vishay Intertechnologies | $3.2853 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55464R00FHEK500 vs RNR55H4640FSBSL |
RNC55H4640FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55464R00FHEK500 vs RNC55H4640FSR36 |
ERC55464R00FHEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ERC55464R00FHEK500 vs ERC55464R00FHEA500 |
RNC55H4640FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 464 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55464R00FHEK500 vs RNC55H4640FSR36 |
RNC55H4640FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 464 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55464R00FHEK500 vs RNC55H4640FRB14 |
RNC55H4640FSB1465 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55464R00FHEK500 vs RNC55H4640FSB1465 |