Part Details for ERC55432R00FHEA600 by Vishay Intertechnologies
Overview of ERC55432R00FHEA600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC55432R00FHEA600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC55432R00FHEA600
|
Avnet Americas | ERC-55-600 432 1% T-2 EA e3 - Tape and Reel (Alt: ERC55432R00FHEA600) Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6768 | Buy Now |
Part Details for ERC55432R00FHEA600
ERC55432R00FHEA600 CAD Models
ERC55432R00FHEA600 Part Data Attributes
|
ERC55432R00FHEA600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC55432R00FHEA600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 432ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERC55432R00FHEA600
This table gives cross-reference parts and alternative options found for ERC55432R00FHEA600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55432R00FHEA600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC55432R00FHEB600 | Fixed Resistor, Metal Film, 0.25W, 432ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC55432R00FHEA600 vs ERC55432R00FHEB600 |
RNC60H4320FSR36 | Fixed Resistor, Metal Film, 0.125W, 432ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55432R00FHEA600 vs RNC60H4320FSR36 |
RNC60H4320FSRE8 | Fixed Resistor, Metal Film, 0.125W, 432ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55432R00FHEA600 vs RNC60H4320FSRE8 |
RNR60H4320FRR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 432 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55432R00FHEA600 vs RNR60H4320FRR36 |
ERC55432R00FHEK600 | Fixed Resistor, Metal Film, 0.25W, 432ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC55432R00FHEA600 vs ERC55432R00FHEK600 |
RNC60H4320FRR36201 | Fixed Resistor, Metal Film, 0.125W, 432ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55432R00FHEA600 vs RNC60H4320FRR36201 |
RNC60H4320FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 432 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55432R00FHEA600 vs RNC60H4320FSR36 |
RNC60H4320FSRE6 | Fixed Resistor, Metal Film, 0.125W, 432ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55432R00FHEA600 vs RNC60H4320FSRE6 |
RNC60H4320FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 432 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55432R00FHEA600 vs RNC60H4320FSB14 |
RNC60H4320FSB14 | Fixed Resistor, Metal Film, 0.125W, 432ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55432R00FHEA600 vs RNC60H4320FSB14 |