There are no models available for this part yet.
Overview of ERC5542R700BHEB500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERC5542R700BHEB500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERC5542R700BHEB500
|
Avnet Americas | ERC-55-500 42.7 .1% T-2 EB e3 - Tape and Reel (Alt: ERC5542R700BHEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.7262 / $1.0237 | Buy Now |
CAD Models for ERC5542R700BHEB500 by Vishay Intertechnologies
Part Data Attributes for ERC5542R700BHEB500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Resistance
|
42.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for ERC5542R700BHEB500
This table gives cross-reference parts and alternative options found for ERC5542R700BHEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5542R700BHEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H42R7BSBSL | Fixed Resistor, Metal Film, 0.1W, 42.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5542R700BHEB500 vs RNC55H42R7BSBSL |
RNC55H42R7BSRE5 | Fixed Resistor, | Vishay Intertechnologies | ERC5542R700BHEB500 vs RNC55H42R7BSRE5 |
RNC55H42R7BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 42.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5542R700BHEB500 vs RNC55H42R7BRB14 |
RNC55H42R7BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 42.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5542R700BHEB500 vs RNC55H42R7BSR36 |
RNC55H42R7BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 42.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5542R700BHEB500 vs RNC55H42R7BSRSL |
RNC55H42R7BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 42.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5542R700BHEB500 vs RNC55H42R7BSB14 |
RNC55H42R7BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 42.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5542R700BHEB500 vs RNC55H42R7BSBSL |
ERC5542R700BHEA500 | Fixed Resistor, Metal Film, 0.1W, 42.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5542R700BHEB500 vs ERC5542R700BHEA500 |
RNC55H42R7BSR36 | Fixed Resistor, Metal Film, 0.1W, 42.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5542R700BHEB500 vs RNC55H42R7BSR36 |
RNC55H42R7BPBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 42.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5542R700BHEB500 vs RNC55H42R7BPBSL |