Part Details for ERC5537K000BHEB600 by Vishay Intertechnologies
Overview of ERC5537K000BHEB600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5537K000BHEB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5537K000BHEB600
|
Avnet Americas | ERC-55-600 37K .1% T-2 EB e3 - Tape and Reel (Alt: ERC5537K000BHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.3755 / $2.8482 | Buy Now |
Part Details for ERC5537K000BHEB600
ERC5537K000BHEB600 CAD Models
ERC5537K000BHEB600 Part Data Attributes
|
ERC5537K000BHEB600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5537K000BHEB600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 37000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 37000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for ERC5537K000BHEB600
This table gives cross-reference parts and alternative options found for ERC5537K000BHEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5537K000BHEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC60H3702BSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC5537K000BHEB600 vs RNC60H3702BSRE5 |
ERC5537K000BHEK600 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 37000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ERC5537K000BHEB600 vs ERC5537K000BHEK600 |
RNC60H3702BSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 37000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5537K000BHEB600 vs RNC60H3702BSRE6 |
RNC60H3702BSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 37000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5537K000BHEB600 vs RNC60H3702BSRE6 |
RNC60H3702BSRSL201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 37000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5537K000BHEB600 vs RNC60H3702BSRSL201 |
RNC60H3702BPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 37000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5537K000BHEB600 vs RNC60H3702BPB14 |
RNC60H3702BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 37000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5537K000BHEB600 vs RNC60H3702BSB14 |
RNC60H3702BSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 37000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5537K000BHEB600 vs RNC60H3702BSRE7 |
RNR60H3702BMBSL201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 37000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5537K000BHEB600 vs RNR60H3702BMBSL201 |
RNC60H3702BSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 37000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5537K000BHEB600 vs RNC60H3702BSB14 |