Part Details for ERC5520R000DKEK500 by Vishay Intertechnologies
Results Overview of ERC5520R000DKEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERC5520R000DKEK500 Information
ERC5520R000DKEK500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERC5520R000DKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5520R000DKEK500
|
Avnet Americas | ERC-55-500 20 .5% T-1 EK e3 - Bulk (Alt: ERC5520R000DKEK500) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2361 / $3.4013 | Buy Now |
Part Details for ERC5520R000DKEK500
ERC5520R000DKEK500 CAD Models
ERC5520R000DKEK500 Part Data Attributes
|
ERC5520R000DKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5520R000DKEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 20ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ERC5520R000DKEK500
This table gives cross-reference parts and alternative options found for ERC5520R000DKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5520R000DKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55K20R0DMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 100 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5520R000DKEK500 vs RNR55K20R0DMR36 |
RNC55K20R0DSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 100 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5520R000DKEK500 vs RNC55K20R0DSB14 |
RNC55K20R0DSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5520R000DKEK500 vs RNC55K20R0DSB14 |
RNR55K20R0DRB1465 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC5520R000DKEK500 vs RNR55K20R0DRB1465 |
RNR55K20R0DSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 100 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5520R000DKEK500 vs RNR55K20R0DSRSL |
RNR55K20R0DPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 100 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5520R000DKEK500 vs RNR55K20R0DPRSL |
RNR55K20R0DPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 100 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC5520R000DKEK500 vs RNR55K20R0DPBSL |