Part Details for ERC551K3800DHEK600 by Vishay Intertechnologies
Overview of ERC551K3800DHEK600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC551K3800DHEK600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC551K3800DHEK600
|
Avnet Americas | ERC-55-600 1.38K .5% T-2 EK e3 - Bulk (Alt: ERC551K3800DHEK600) Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2113 / $4.8786 | Buy Now |
Part Details for ERC551K3800DHEK600
ERC551K3800DHEK600 CAD Models
ERC551K3800DHEK600 Part Data Attributes
|
ERC551K3800DHEK600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC551K3800DHEK600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1380ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 1380 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for ERC551K3800DHEK600
This table gives cross-reference parts and alternative options found for ERC551K3800DHEK600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC551K3800DHEK600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC60H1381DSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1380 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC551K3800DHEK600 vs RNC60H1381DSB14 |
RNC60H1381DSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1380 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC551K3800DHEK600 vs RNC60H1381DSRE6 |
RNC60H1381DSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1380ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC551K3800DHEK600 vs RNC60H1381DSRSL |
RNC60H1381DSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1380 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC551K3800DHEK600 vs RNC60H1381DSR36 |
RNC60H1381DSBSL201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1380ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC551K3800DHEK600 vs RNC60H1381DSBSL201 |
RNC60H1381DSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1380ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC551K3800DHEK600 vs RNC60H1381DSBSL |
RNC60H1381DSRE6201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1380ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC551K3800DHEK600 vs RNC60H1381DSRE6201 |
RNC60H1381DSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1380 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC551K3800DHEK600 vs RNC60H1381DSRSL |
RNC60H1381DSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1380ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC551K3800DHEK600 vs RNC60H1381DSB14 |
ERC551K3800DHEB600 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1380ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ERC551K3800DHEK600 vs ERC551K3800DHEB600 |