Part Details for ERC55187K00BEEK600 by Vishay Intertechnologies
Results Overview of ERC55187K00BEEK600 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERC55187K00BEEK600 Information
ERC55187K00BEEK600 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERC55187K00BEEK600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC55187K00BEEK600
|
Avnet Americas | ERC-55-600 187K .1% T-9 EK e3 - Bulk (Alt: ERC55187K00BEEK600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1875 / $8.6908 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$8.6800 / $8.7700 | Buy Now |
Part Details for ERC55187K00BEEK600
ERC55187K00BEEK600 CAD Models
ERC55187K00BEEK600 Part Data Attributes
|
ERC55187K00BEEK600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC55187K00BEEK600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 187000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for ERC55187K00BEEK600
This table gives cross-reference parts and alternative options found for ERC55187K00BEEK600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55187K00BEEK600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC60J1873BSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 187000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55187K00BEEK600 vs RNC60J1873BSRE5 |
RNC60J1873BSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55187K00BEEK600 vs RNC60J1873BSRE6 |
RNC60J1873BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55187K00BEEK600 vs RNC60J1873BSB14 |
RNC60J1873BMRSL201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 187000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55187K00BEEK600 vs RNC60J1873BMRSL201 |
RNR60J1873BPB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55187K00BEEK600 vs RNR60J1873BPB14 |
RNR60J1873BRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55187K00BEEK600 vs RNR60J1873BRBSL |
RNC60J1873BSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC55187K00BEEK600 vs RNC60J1873BSRE8 |
RNC60J1873BSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 187000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55187K00BEEK600 vs RNC60J1873BSB14 |
RNR60J1873BPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55187K00BEEK600 vs RNR60J1873BPRSL |