Part Details for ERC5510K500FKEA600 by Vishay Intertechnologies
Overview of ERC5510K500FKEA600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5510K500FKEA600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5510K500FKEA600
|
Avnet Americas | ERC-55-600 10.5K 1% T-1 EA e3 - Tape and Reel (Alt: ERC5510K500FKEA600) Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.2583 / $1.5087 | Buy Now |
Part Details for ERC5510K500FKEA600
ERC5510K500FKEA600 CAD Models
ERC5510K500FKEA600 Part Data Attributes
|
ERC5510K500FKEA600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5510K500FKEA600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERC5510K500FKEA600
This table gives cross-reference parts and alternative options found for ERC5510K500FKEA600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5510K500FKEA600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60K1052FMRSL201 | Fixed Resistor, Metal Film, 0.125W, 10500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5510K500FKEA600 vs RNC60K1052FMRSL201 |
RNC60K1052FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 10500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5510K500FKEA600 vs RNC60K1052FSR36 |
RNC60K1052FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 10500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5510K500FKEA600 vs RNC60K1052FSB14 |
RNC60K1052FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 10500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5510K500FKEA600 vs RNC60K1052FRB14 |
RNC60K1052FSR36 | Fixed Resistor, Metal Film, 0.125W, 10500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5510K500FKEA600 vs RNC60K1052FSR36 |
RNC60K1052FPRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 10500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5510K500FKEA600 vs RNC60K1052FPRSL |
RNC60K1052FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 10500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5510K500FKEA600 vs RNC60K1052FSRE6 |
RNR60K1052FRB14 | Fixed Resistor, Metal Film, 0.125W, 10500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5510K500FKEA600 vs RNR60K1052FRB14 |
RNC60K1052FSB14 | Fixed Resistor, Metal Film, 0.125W, 10500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5510K500FKEA600 vs RNC60K1052FSB14 |