Part Details for ERC50210R00DEEK500 by Vishay Intertechnologies
Overview of ERC50210R00DEEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC50210R00DEEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC50210R00DEEK500
|
Avnet Americas | ERC-50-500 210 .5% T-9 EK e3 - Bulk (Alt: ERC50210R00DEEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ERC50210R00DEEK500
ERC50210R00DEEK500 CAD Models
ERC50210R00DEEK500 Part Data Attributes
|
ERC50210R00DEEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC50210R00DEEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 210ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ERC50210R00DEEK500
This table gives cross-reference parts and alternative options found for ERC50210R00DEEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC50210R00DEEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J2100DSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 210ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC50210R00DEEK500 vs RNC50J2100DSRSL |
RNC50J2100DSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC50210R00DEEK500 vs RNC50J2100DSRE6 |
RNC50J2100DSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC50210R00DEEK500 vs RNC50J2100DSBSL |
RNC50J2100DSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC50210R00DEEK500 vs RNC50J2100DSB14 |
RNC50J2100DSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 210ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC50210R00DEEK500 vs RNC50J2100DSB14 |
RNR50J2100DMBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 210ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC50210R00DEEK500 vs RNR50J2100DMBSL31 |
RNC50J2100DSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC50210R00DEEK500 vs RNC50J2100DSRSL |