Part Details for ERC501K7800DHEK500 by Vishay Intertechnologies
Overview of ERC501K7800DHEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC501K7800DHEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC501K7800DHEK500
|
Avnet Americas | ERC-50-500 1.78K .5% T-2 EK e3 - Bulk (Alt: ERC501K7800DHEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ERC501K7800DHEK500
ERC501K7800DHEK500 CAD Models
ERC501K7800DHEK500 Part Data Attributes
|
ERC501K7800DHEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC501K7800DHEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1780ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ERC501K7800DHEK500
This table gives cross-reference parts and alternative options found for ERC501K7800DHEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC501K7800DHEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1781DSB14 | Fixed Resistor, Metal Film, 0.05W, 1780ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC501K7800DHEK500 vs RNC50H1781DSB14 |
RNC50H1781DPB1431 | Fixed Resistor, Metal Film, 0.05W, 1780ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC501K7800DHEK500 vs RNC50H1781DPB1431 |
RNC50H1781DSB14 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 1780 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC501K7800DHEK500 vs RNC50H1781DSB14 |
RNC50H1781DSRSL | Fixed Resistor, Metal Film, 0.05W, 1780ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC501K7800DHEK500 vs RNC50H1781DSRSL |
RNC50H1781DSBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 1780 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC501K7800DHEK500 vs RNC50H1781DSBSL |
RNC50H1781DSRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 1780 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC501K7800DHEK500 vs RNC50H1781DSRSL |