Part Details for ERC50126R00DHEB500 by Vishay Intertechnologies
Results Overview of ERC50126R00DHEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERC50126R00DHEB500 Information
ERC50126R00DHEB500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERC50126R00DHEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC50126R00DHEB500
|
Avnet Americas | ERC-50-500 126 .5% T-2 EB e3 - Tape and Reel (Alt: ERC50126R00DHEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3228 / $1.3631 | Buy Now |
Part Details for ERC50126R00DHEB500
ERC50126R00DHEB500 CAD Models
ERC50126R00DHEB500 Part Data Attributes
|
ERC50126R00DHEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC50126R00DHEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 126ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 126 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ERC50126R00DHEB500
This table gives cross-reference parts and alternative options found for ERC50126R00DHEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC50126R00DHEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H1260DSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 126ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC50126R00DHEB500 vs RNC50H1260DSBSL |
RNC50H1260DSRE6 | Vishay Intertechnologies | $2.2956 | Fixed Resistor, Metal Film, 0.05W, 126ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC50126R00DHEB500 vs RNC50H1260DSRE6 |
RNC50H1260DSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC50126R00DHEB500 vs RNC50H1260DSRE7 |
RNC50H1260DSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC50126R00DHEB500 vs RNC50H1260DSRE5 |
ERC50126R00DHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 126ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ERC50126R00DHEB500 vs ERC50126R00DHEK500 |
RNC50H1260DSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 126ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC50126R00DHEB500 vs RNC50H1260DSB14 |
RNC50H1260DSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 126ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC50126R00DHEB500 vs RNC50H1260DSRSL |