Part Details for ERC50124K00FEEA500 by Vishay Intertechnologies
Overview of ERC50124K00FEEA500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC50124K00FEEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC50124K00FEEA500
|
Avnet Americas | ERC-50-500 124K 1% T-9 EA e3 - Tape and Reel (Alt: ERC50124K00FEEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.2322 | Buy Now |
Part Details for ERC50124K00FEEA500
ERC50124K00FEEA500 CAD Models
ERC50124K00FEEA500 Part Data Attributes
|
ERC50124K00FEEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC50124K00FEEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 124000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC50124K00FEEA500
This table gives cross-reference parts and alternative options found for ERC50124K00FEEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC50124K00FEEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1243FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 124000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50124K00FEEA500 vs RNC50J1243FSBSL |
RNC50J1243FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 124000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50124K00FEEA500 vs RNC50J1243FRB14 |
RNC50J1243FMRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 124000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50124K00FEEA500 vs RNC50J1243FMRSL |
RNC50J1243FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 124000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50124K00FEEA500 vs RNC50J1243FSRSL |
RNC50J1243FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 124000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50124K00FEEA500 vs RNC50J1243FSRE6 |
RNC50J1243FSRSL | Fixed Resistor, Metal Film, 0.05W, 124000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50124K00FEEA500 vs RNC50J1243FSRSL |
ERC50124K00FEEK500 | Fixed Resistor, Metal Film, 0.1W, 124000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC50124K00FEEA500 vs ERC50124K00FEEK500 |
ERC50124K00FEEB500 | Fixed Resistor, Metal Film, 0.1W, 124000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC50124K00FEEA500 vs ERC50124K00FEEB500 |
RNC50J1243FMRE8 | Fixed Resistor, | Vishay Intertechnologies | ERC50124K00FEEA500 vs RNC50J1243FMRE8 |
RNC50J1243FSB14 | Fixed Resistor, Metal Film, 0.05W, 124000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50124K00FEEA500 vs RNC50J1243FSB14 |