Part Details for ERC-019-01-02 by Samtec Inc
Overview of ERC-019-01-02 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC-019-01-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P7106
|
Newark | Cage W/Gasket, 19Pos, I/O System, Accessory Type:Cage, For Use With:Samtec Eye Speed Eri8 Series 19 Position High-Speed I/O Connectors, Product Range:Erc Series Rohs Compliant: Yes |Samtec ERC-019-01-02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$9.0100 / $13.8300 | Buy Now |
DISTI #
69AJ0265
|
Newark | Cage W/Gasket, 19Pos, I/O System Rohs Compliant: Yes |Samtec ERC-019-01-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4100 / $15.8100 | Buy Now |
DISTI #
SAM9285-ND
|
DigiKey | ERI8 RIGHT ANGLE PCB CAGE ASSY Min Qty: 1 Lead time: 6 Weeks Container: Tray |
121 In Stock |
|
$10.4160 / $16.5900 | Buy Now |
DISTI #
ERC-019-01-02
|
Avnet Americas | Cage, Gasket, Eye Speed ERI8 Series, 19 Position, High-Speed I/O Connectors - Trays (Alt: ERC-019-01-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 1215 Factory Stock |
|
$8.5700 / $12.3200 | Buy Now |
DISTI #
200-ERC0190102
|
Mouser Electronics | Standard Card Edge Connectors Cage for ERI8/EPLSP Series Eye Speed I/O High-Speed System RoHS: Compliant | 143 |
|
$6.7700 / $12.3200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Eye Speed® Cage for EPLSP Series and ERI8 Series High-Speed I/O System RoHS: Compliant |
2549 In Stock 1369 Factory Stock |
|
$5.5700 / $12.3200 | Buy Now |
DISTI #
ERC-019-01-02
|
Avnet Americas | Cage, Gasket, Eye Speed ERI8 Series, 19 Position, High-Speed I/O Connectors - Trays (Alt: ERC-019-01-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 1215 Factory Stock |
|
$8.5700 / $12.3200 | Buy Now |
DISTI #
000000000002802968
|
Sager | Standard Card Edge Connectors Cage for ERI8/EPLSP Series Eye Speed I/O High-Speed System Min Qty: 1 | 1369 |
|
$7.9700 / $12.3200 | Buy Now |
DISTI #
ERC-019-01-02
|
Avnet Abacus | Cage, Gasket, Eye Speed ERI8 Series, 19 Position, High-Speed I/O Connectors (Alt: ERC-019-01-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Eye Speed® Cage for EPLSP Series and ERI8 Series High-Speed I/O System RoHS: Compliant |
2549 In Stock 1369 Factory Stock |
|
$5.5700 / $12.3200 | Buy Now |