Part Details for ERC 2.2/35 (4.5X10) P2.5MM ROHS by Sangamo Electric Company
Results Overview of ERC 2.2/35 (4.5X10) P2.5MM ROHS by Sangamo Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERC 2.2/35 (4.5X10) P2.5MM ROHS Information
ERC 2.2/35 (4.5X10) P2.5MM ROHS by Sangamo Electric Company is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVF-G | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for ERC 2.2/35 (4.5X10) P2.5MM ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC2U2/35
|
Maritex | Electrolytic capacitor, 2.2uF, 35V, 4.5x10 Min Qty: 1 Package Multiple: 1 | 484 |
|
$0.0500 / $0.0620 | Buy Now |