ERBRD0R25X
Panasonic Electronic Components
Description: Electric Fuse,

Overview of ERBRD0R25X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERBRD0R25X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERBRD0R25X
Avnet Abacus Micro Chip Fuse 0.25A 32VDC Fast 2-Pin SMD T/R (Alt: ERBRD0R25X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERBRD0R25X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERBRD0R25X by Panasonic Electronic Components

ERBRD0R25X
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
Panasonic
Blow Characteristic
FAST
Body Breadth
0.5 mm
Body Height
0.39 mm
Body Length or Diameter
1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
0402
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, PRESSED, 7 INCH
Pre-arcing Time-Min
200 ms
Rated Breaking Capacity
35 A
Rated Current
0.25 A
Rated Voltage(DC)
32 V
Reference Standard
CUL, UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. ERBRD0R25X
    Panasonic Electronic Components
    Electric Fuse,
    VS

Alternate Parts for ERBRD0R25X

This table gives cross-reference parts and alternative options found for ERBRD0R25X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERBRD0R25X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFCC06251ABTPF Electric Fuse, 0.25A, 32VDC, Surface Mount, ROHS COMPLIANT NIC Components Corp ERBRD0R25X vs NFCC06251ABTPF
FCC16251ADB Electric Fuse, Fast Blow, 0.25A, 32VDC, 35A (IR), Surface Mount, Kamaya Inc ERBRD0R25X vs FCC16251ADB

Related Parts for ERBRD0R25X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERBRD0R25X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERBRD0R25X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERBRD0R25X would you like to use for your alert(s)?
  • Please alert me when ERBRD0R25X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERBRD0R25X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERBRD0R25X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERBRD0R25X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERBRD0R25X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERBRD0R25X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: