Datasheets
ERB4306 by:

Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for ERB4306 by Rugao Dachang Electronics Co Ltd

Overview of ERB4306 by Rugao Dachang Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for ERB4306

ERB4306 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERB4306 Part Data Attributes

ERB4306 Rugao Dachang Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
ERB4306 Rugao Dachang Electronics Co Ltd Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 10 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.1 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERB4306 by Rugao Dachang Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERB4306 by Rugao Dachang Electronics Co Ltd

Select Manufacturer
Which Manufacturer of ERB4306 would you like to use for your alert(s)?
  • Please alert me when ERB4306 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERB4306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERB4306 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERB4306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERB4306.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERB4306 by Rugao Dachang Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: