Part Details for ERB38-06 by Galaxy Semi-Conductor Co Ltd
Overview of ERB38-06 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for ERB38-06
ERB38-06 CAD Models
ERB38-06 Part Data Attributes:
|
ERB38-06
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERB38-06
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 0.8A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for ERB38-06
This table gives cross-reference parts and alternative options found for ERB38-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERB38-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERB38-06 | Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), | Galaxy Microelectronics | ERB38-06 vs ERB38-06 |
HSJLWHRQG | Rectifier Diode, | Taiwan Semiconductor | ERB38-06 vs HSJLWHRQG |
ESJLWHRQG | Rectifier Diode, | Taiwan Semiconductor | ERB38-06 vs ESJLWHRQG |
SJLW | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ERB38-06 vs SJLW |
HSJLWH | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ERB38-06 vs HSJLWH |
ESJLWRQG | Rectifier Diode, | Taiwan Semiconductor | ERB38-06 vs ESJLWRQG |
ESJLWHRVG | Rectifier Diode, | Taiwan Semiconductor | ERB38-06 vs ESJLWHRVG |