Part Details for ERB38-04 by EIC Semiconductor Inc
Overview of ERB38-04 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for ERB38-04
ERB38-04 CAD Models
ERB38-04 Part Data Attributes:
|
ERB38-04
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ERB38-04
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | TS-16949 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |