-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T2458
|
Newark | Fuse, 2A, 32Vdc, Fast Acting, 0603, Full Reel, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Erbre Series Rohs Compliant: Yes |Panasonic ERB-RE2R00V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1660 | Buy Now |
DISTI #
97W8121
|
Newark | Fuse, 2A, 32Vdc, Fast Acting, 0603, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Erbre Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Panasonic ERB-RE2R00V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 | Buy Now |
DISTI #
P15126CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 32VDC 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7592 In Stock |
|
$0.1096 / $0.3100 | Buy Now |
DISTI #
ERB-RE2R00V
|
Avnet Americas | Fuse Chip 2A Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: ERB-RE2R00V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1067 / $0.1209 | Buy Now |
DISTI #
667-ERB-RE2R00V
|
Mouser Electronics | Surface Mount Fuses 2A 0603 micro chip RoHS: Compliant | 44329 |
|
$0.1040 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1084 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL RoHS: Compliant |
5000 In Stock |
|
$0.1027 / $0.1151 | Buy Now |
DISTI #
84856066
|
Verical | Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2438 | Americas - 5000 |
|
$0.1348 / $0.1496 | Buy Now |
DISTI #
ERB-RE2R00V
|
TTI | Surface Mount Fuses 2A 0603 micro chip RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1130 | Buy Now |
DISTI #
C1S600605552373
|
Chip1Stop | Fuses RoHS: Compliant Container: Cut Tape | 4220 |
|
$0.1360 / $0.2970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy