-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T7601
|
Avnet Americas | SMD Chip Resistor, 16.2 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Product that comes on tape, but is not reeled (Alt: 93T7601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Ammo Pack | 2723 Partner Stock |
|
$0.1730 / $0.4050 | Buy Now |
DISTI #
ERA-8AEB1622V
|
Avnet Americas | SMD Chip Resistor, 16.2 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB1622V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1436 | Buy Now |
|
Future Electronics | 16.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1410 | Buy Now |
DISTI #
19275006
|
Verical | Res Thin Film 1206 16.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 962 Package Multiple: 1 | Americas - 2723 |
|
$0.0738 / $0.0786 | Buy Now |
DISTI #
ERA8AEB1622V
|
TME | Resistor: thin film, SMD, 1206, 16.2kΩ, 250mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.1670 | RFQ |
DISTI #
ERA8AEB1622V
|
Avnet Abacus | SMD Chip Resistor, 16.2 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA8AEB1622V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA8AEB1622V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA8AEB1622V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERA8AEB1622V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA8AEB1622V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS12BTP1622 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA8AEB1622V vs RBS12BTP1622 |
TF06G1622BC | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB1622V vs TF06G1622BC |
TF06G1622AT | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB1622V vs TF06G1622AT |
TF06G1622BB | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB1622V vs TF06G1622BB |
TF06G1622BT | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB1622V vs TF06G1622BT |
RTW25D1206B1622-RG70 | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | ERA8AEB1622V vs RTW25D1206B1622-RG70 |
TFCR1206-4W-E-1622BT | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | ERA8AEB1622V vs TFCR1206-4W-E-1622BT |