-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 11300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-8AEB1132V
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB1132V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1436 | Buy Now |
DISTI #
ERA8AEB1132V
|
TME | Resistor: thin film, SMD, 1206, 11.3kΩ, 250mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.1640 | RFQ |
DISTI #
ERA8AEB1132V
|
Avnet Abacus | SMD Chip Resistor, 11.3 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA8AEB1132V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA8AEB1132V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA8AEB1132V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.25W, 11300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERA8AEB1132V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA8AEB1132V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTW25D1206B1132-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | ERA8AEB1132V vs RTW25D1206B1132-RG70 |
RBS12BTP1132 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | ERA8AEB1132V vs RBS12BTP1132 |
TFCR1206-4W-E-1132BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ERA8AEB1132V vs TFCR1206-4W-E-1132BT |
TF06G1132AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | ERA8AEB1132V vs TF06G1132AB |
TF06G1132AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | ERA8AEB1132V vs TF06G1132AC |
RTW25D1206A1132-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | ERA8AEB1132V vs RTW25D1206A1132-RG70 |
TF06G1132BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | ERA8AEB1132V vs TF06G1132BB |