-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-8AEB1053V
|
Avnet Americas | Res Thin Film 1206 105K Ohm 0.1% 1/4W ?25ppm/?C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-8AEB1053V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
70484185
|
RS | Thin Film Surface Mount Resistor 1206 Case 105kOhms +/-0.1% 0.25W +/-25ppm/degC | Panasonic Electronic Components ERA8AEB1053V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 | RFQ |
DISTI #
ERA8AEB1053V
|
Avnet Abacus | Res Thin Film 1206 105K Ohm 0.1% 1/4W �25ppm/�C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA8AEB1053V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA8AEB1053V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA8AEB1053V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERA8AEB1053V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA8AEB1053V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-4W-E-1053BT | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | ERA8AEB1053V vs TFCR1206-4W-E-1053BT |
RTW25D1206A1053-RG70 | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | ERA8AEB1053V vs RTW25D1206A1053-RG70 |
TF06G1053BT | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB1053V vs TF06G1053BT |
RBS12BTP1053 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA8AEB1053V vs RBS12BTP1053 |
TF06G1053AC | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB1053V vs TF06G1053AC |
RTW25D1206B1053-RG70 | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | ERA8AEB1053V vs RTW25D1206B1053-RG70 |
TF06G1053AT | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB1053V vs TF06G1053AT |