Part Details for ERA6YEB512V by Panasonic Electronic Components
Overview of ERA6YEB512V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA6YEB512V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 5.1K Ohm, .1±%, 25ppm, 0603 Case Size | 2140 |
|
$0.3850 / $1.1000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 5.1K Ohm, .1±%, 25ppm, 0603 Case Size (Also Known As: ERA-6YEB512V) | 2140 |
|
$0.3850 / $1.1000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 5.1K Ohm, .1±%, 25ppm, 0603 Case Size (Also Known As: ERA-6YEB512V) | 4 |
|
$0.5379 | Buy Now |
|
Quest Components | Resistor, Metal Film, 5.1K Ohm, .1±%, 25ppm, 0603 Case Size | 4 |
|
$0.5379 | Buy Now |
Part Details for ERA6YEB512V
ERA6YEB512V CAD Models
ERA6YEB512V Part Data Attributes
|
ERA6YEB512V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6YEB512V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 5100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ERA6YEB512V
This table gives cross-reference parts and alternative options found for ERA6YEB512V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6YEB512V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73S2ALTD5101A25 | Fixed Resistor, Metal Film, 0.1W, 5100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | ERA6YEB512V vs RN73S2ALTD5101A25 |
RN73S2ALTE5101B25 | Fixed Resistor, Metal Film, 0.1W, 5100ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | ERA6YEB512V vs RN73S2ALTE5101B25 |
RN73S2ALTE5101A25 | Fixed Resistor, Metal Film, 0.1W, 5100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | ERA6YEB512V vs RN73S2ALTE5101A25 |
RN73S2ALBK5101A25 | Fixed Resistor, Metal Film, 0.1W, 5100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | ERA6YEB512V vs RN73S2ALBK5101A25 |
RN73S2ATBK5101A25 | Fixed Resistor, Metal Film, 0.1W, 5100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | ERA6YEB512V vs RN73S2ATBK5101A25 |
RN73S2ATTE5101B25 | Fixed Resistor, Metal Film, 0.1W, 5100ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | ERA6YEB512V vs RN73S2ATTE5101B25 |
RN73S2ALBK5101B25 | Fixed Resistor, Metal Film, 0.1W, 5100ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | ERA6YEB512V vs RN73S2ALBK5101B25 |