Datasheets
ERA6AEB4530V by: Panasonic Electronic Components

Fixed Resistor, Metal Film, 0.125W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for ERA6AEB4530V by Panasonic Electronic Components

Overview of ERA6AEB4530V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERA6AEB4530V

Part # Distributor Description Stock Price Buy
DISTI # ERA-6AEB4530V
Avnet Americas SMD Chip Resistor, 453 Ohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB4530V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0394
  • 20,000 $0.0386
  • 30,000 $0.0381
  • 50,000 $0.0370
  • 100,000 $0.0362
  • 500,000 $0.0355
  • 1,000,000 $0.0348
$0.0348 / $0.0394 Buy Now
DISTI # 70360652
RS ERA Series Thin Film Smnt Resistor 0805 Case 453Ohm +/-0.1% 0.125W +/-25ppm/degC | Panasonic Electronic Components ERA6AEB4530V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.0950
  • 100 $0.0840
  • 500 $0.0720
$0.0720 / $0.0950 RFQ
DISTI # ERA6AEB4530V
TME Resistor: thin film, SMD, 0805, 453Ω, 125mW, ±0.1%, -55÷155°C Min Qty: 1 4740
  • 1 $0.1266
  • 10 $0.0938
  • 50 $0.0722
  • 100 $0.0558
  • 500 $0.0492
  • 1,000 $0.0395
  • 2,500 $0.0350
  • 5,000 $0.0328
  • 10,000 $0.0311
$0.0311 / $0.1266 Buy Now
DISTI # ERA6AEB4530V
Avnet Abacus SMD Chip Resistor, 453 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA6AEB4530V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ERA6AEB4530V

ERA6AEB4530V CAD Models

ERA6AEB4530V Part Data Attributes

ERA6AEB4530V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERA6AEB4530V Panasonic Electronic Components Fixed Resistor, Metal Film, 0.125W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Reference Standard AEC-Q200; IEC60115-8
Resistance 453 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for ERA6AEB4530V

This table gives cross-reference parts and alternative options found for ERA6AEB4530V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEB4530V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0805M-4530-BB25W Fixed Resistor, Thin Film, 0.125W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB4530V vs BLU0805M-4530-BB25W
BLU0805-4530-AT25W Fixed Resistor, Thin Film, 0.125W, 453ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB4530V vs BLU0805-4530-AT25W
WF08U4530BTL Fixed Resistor, Thin Film, 0.1W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation ERA6AEB4530V vs WF08U4530BTL
BLU0805-4530-BB25 Fixed Resistor, Thin Film, 0.125W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc ERA6AEB4530V vs BLU0805-4530-BB25
PRC0805TC25W453R+/-0.1% Fixed Resistor, Thin Film, 0.125W, 453ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc ERA6AEB4530V vs PRC0805TC25W453R+/-0.1%
BLU0805P-4530-AT25Q Fixed Resistor, Thin Film, 0.125W, 453ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB4530V vs BLU0805P-4530-AT25Q
BLU0805ER-4530-AB25 Fixed Resistor, Thin Film, 0.125W, 453ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB4530V vs BLU0805ER-4530-AB25
BLU0805-4530-AB25 Fixed Resistor, Thin Film, 0.125W, 453ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB4530V vs BLU0805-4530-AB25
BLU0805-4530-BB25W Fixed Resistor, Thin Film, 0.125W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc ERA6AEB4530V vs BLU0805-4530-BB25W
BLU0805M-4530-BB25 Fixed Resistor, Thin Film, 0.125W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB4530V vs BLU0805M-4530-BB25

ERA6AEB4530V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA6AEB4530V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA6AEB4530V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA6AEB4530V would you like to use for your alert(s)?
  • Please alert me when ERA6AEB4530V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA6AEB4530V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA6AEB4530V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA6AEB4530V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA6AEB4530V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA6AEB4530V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: