-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 4320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-6AEB4321V
|
Avnet Americas | SMD Chip Resistor, 4.32 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB4321V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0394 | Buy Now |
DISTI #
70358258
|
RS | 0805 Resistor,6A,0.125W,25ppm,0.1%,4K32 | Panasonic Electronic Components ERA6AEB4321V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0700 / $0.0900 | RFQ |
DISTI #
ERA6AEB4321V
|
TME | Resistor: thin film, SMD, 0805, 4.32kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 1 | 4890 |
|
$0.0302 / $0.1229 | Buy Now |
DISTI #
ERA6AEB4321V
|
Avnet Abacus | SMD Chip Resistor, 4.32 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA6AEB4321V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AEB4321V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AEB4321V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 4320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AEB4321V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEB4321V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-4321-AT25Q | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB4321V vs BLU0805ER-4321-AT25Q |
BLU0805ER-4321-AB25Q | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB4321V vs BLU0805ER-4321-AB25Q |
BLU0805M-4321-BB25W | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB4321V vs BLU0805M-4321-BB25W |
BLU0805P-4321-AT25 | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB4321V vs BLU0805P-4321-AT25 |
TD05G4321AC | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB4321V vs TD05G4321AC |
RN10B4321CT5-25 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | ERA6AEB4321V vs RN10B4321CT5-25 |
BLU0805-4321-BT25 | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | ERA6AEB4321V vs BLU0805-4321-BT25 |
BLU0805P-4321-BB25 | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB4321V vs BLU0805P-4321-BB25 |
BLU0805ER-4321-BT25Q | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB4321V vs BLU0805ER-4321-BT25Q |
BLU0805ER-4321-BB25Q | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB4321V vs BLU0805ER-4321-BB25Q |