ERA6AEB1743V
Description: Fixed Resistor, Metal Film, 0.125W, 174000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of ERA6AEB1743V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERA6AEB1743V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 64AH3338
Newark Res, 0805, 174K, Full Reel, Metal Film, Resistor Case Style:0805 [2012 Metric], Resistance:174Kohm, Product Range:Era6A Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERA6AEB1743V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0370
$0.0370 Buy Now
DISTI # 2266-ERA6AEB1743V-ND
DigiKey Fixed Resistor, Thin Film, 0.125 Min Qty: 950 Container: Bulk MARKETPLACE PRODUCT 15000
In Stock
  • 950 $0.0750
  • 5,700 $0.0690
$0.0690 / $0.0750 Buy Now
DISTI # ERA-6AEB1743V
Avnet Americas SMD Chip Resistor, 174 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB1743V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0394
  • 10,000 $0.0386
  • 20,000 $0.0381
  • 30,000 $0.0370
  • 40,000 $0.0362
  • 50,000 $0.0355
  • 500,000 $0.0348
$0.0348 / $0.0394 Buy Now
DISTI # 70360523
RS 0805 Resistor,6A,0.125W,25ppm,0.1%,174K | Panasonic Electronic Components ERA6AEB1743V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.0950
  • 100 $0.0830
  • 500 $0.0720
$0.0720 / $0.0950 RFQ
Onlinecomponents.com   RoHS: Compliant 15000 Partner Stock
  • 758 $0.0431
  • 16,000 $0.0418
  • 34,000 $0.0393
  • 87,000 $0.0379
  • 268,000 $0.0366
$0.0366 / $0.0431 Buy Now
DISTI # ERA6AEB1743V
TME Resistor: thin film, SMD, 0805, 174kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 1 0
  • 1 $0.1248
  • 10 $0.0924
  • 50 $0.0711
  • 100 $0.0551
  • 500 $0.0485
  • 1,000 $0.0390
  • 2,500 $0.0346
  • 5,000 $0.0323
  • 10,000 $0.0308
$0.0308 / $0.1248 RFQ
DISTI # ERA6AEB1743V
Avnet Abacus SMD Chip Resistor, 174 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA6AEB1743V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600603997989
Chip1Stop Res Thin Film 0805 174K Ohm 0.1% 0.125W(1/8W) ±25ppm/℃ SMD Automotive T/R RoHS: Compliant 15000
  • 950 $0.0846
  • 5,000 $0.0810
$0.0810 / $0.0846 Buy Now
Master Electronics   RoHS: Compliant 15000 Partner Stock
  • 758 $0.0431
  • 16,000 $0.0418
  • 34,000 $0.0393
  • 87,000 $0.0379
  • 268,000 $0.0366
$0.0366 / $0.0431 Buy Now

CAD Models for ERA6AEB1743V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA6AEB1743V by Panasonic Electronic Components

ERA6AEB1743V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
174000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. ERA6AEB1743V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.125W, 174000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA6AEB1743V

This table gives cross-reference parts and alternative options found for ERA6AEB1743V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEB1743V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF08U1743BTLQ Fixed Resistor, Thin Film, 0.1W, 174000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation ERA6AEB1743V vs SF08U1743BTLQ
BLU0805P-1743-BB25 Fixed Resistor, Thin Film, 0.125W, 174000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB1743V vs BLU0805P-1743-BB25
WF08U1743BTL Fixed Resistor, Thin Film, 0.1W, 174000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation ERA6AEB1743V vs WF08U1743BTL
PRC0805TTC25174K+/-0.05% Fixed Resistor, Thin Film, 0.1W, 174000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc ERA6AEB1743V vs PRC0805TTC25174K+/-0.05%
BLU0805-1743-BB25W Fixed Resistor, Thin Film, 0.125W, 174000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc ERA6AEB1743V vs BLU0805-1743-BB25W
BLU0805-1743-BT25Q Fixed Resistor, Thin Film, 0.125W, 174000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc ERA6AEB1743V vs BLU0805-1743-BT25Q
BLU0805-1743-AB25W Fixed Resistor, Thin Film, 0.125W, 174000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB1743V vs BLU0805-1743-AB25W
BLU0805-1743-AB25Q Fixed Resistor, Thin Film, 0.125W, 174000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB1743V vs BLU0805-1743-AB25Q
BLU0805ER-1743-AB25W Fixed Resistor, Thin Film, 0.125W, 174000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB1743V vs BLU0805ER-1743-AB25W
RMT10R-174K-B25 Fixed Resistor, Thin Film, 0.1W, 174000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, RFE International Inc ERA6AEB1743V vs RMT10R-174K-B25

Related Parts for ERA6AEB1743V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA6AEB1743V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA6AEB1743V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA6AEB1743V would you like to use for your alert(s)?
  • Please alert me when ERA6AEB1743V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA6AEB1743V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA6AEB1743V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA6AEB1743V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA6AEB1743V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA6AEB1743V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: