Part Details for ERA5SM by Mini-Circuits
Overview of ERA5SM by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERA5SM
ERA5SM CAD Models
ERA5SM Part Data Attributes
|
ERA5SM
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ERA5SM
Mini-Circuits
0MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, CASE WW107, MICRO-X-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | PLASTIC, CASE WW107, MICRO-X-4 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.3 |
Alternate Parts for ERA5SM
This table gives cross-reference parts and alternative options found for ERA5SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA5SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA4SM+ | 0MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X, 4 PIN | Mini-Circuits | ERA5SM vs ERA4SM+ |