ERA3VEB2551V
Panasonic Electronic Components
Description: Fixed Resistor, Thin Film, 0.125W, 2550ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERA3VEB2551V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERA3VEB2551V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERA3VEB2551V
TME Resistor: thin film, SMD, 0603, 2.55kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.1530
$0.1530 RFQ

CAD Models for ERA3VEB2551V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA3VEB2551V by Panasonic Electronic Components

ERA3VEB2551V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
2550 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. ERA3VEB2551V
    Panasonic Electronic Components
    Fixed Resistor, Thin Film, 0.125W, 2550ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3VEB2551V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3VEB2551V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA3VEB2551V would you like to use for your alert(s)?
  • Please alert me when ERA3VEB2551V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA3VEB2551V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3VEB2551V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA3VEB2551V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3VEB2551V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3VEB2551V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: