-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-3APB112V
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3APB112V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1835 / $0.2000 | Buy Now |
DISTI #
70360337
|
RS | ERA Series Metal Film Smnt Resistor 0603 Case 1.1kOhm +/-0.1% 0.1W +/-15ppm/degC | Panasonic Electronic Components ERA3APB112V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 / $0.3500 | RFQ |
DISTI #
ERA3APB112V
|
Avnet Abacus | SMD Chip Resistor, 1.1 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3APB112V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3APB112V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3APB112V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3APB112V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3APB112V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR06031.1KOHMS0.1%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | ERA3APB112V vs CAR06031.1KOHMS0.1%15PPMHP |
RTX031101BCP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | ERA3APB112V vs RTX031101BCP3 |
BLU0603P-1101-BT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | ERA3APB112V vs BLU0603P-1101-BT15W |
BLU0603ER-1101-AT15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | ERA3APB112V vs BLU0603ER-1101-AT15Q |
AR03ABNX1101N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | ERA3APB112V vs AR03ABNX1101N |
RP73D1J1K1ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | ERA3APB112V vs RP73D1J1K1ATD |
WF06F1101ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERA3APB112V vs WF06F1101ATL |
AMF06031K10.1%15PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | ERA3APB112V vs AMF06031K10.1%15PPM/KKP10 |
AMF06031K10.1%15PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | ERA3APB112V vs AMF06031K10.1%15PPM/KKP5 |
RTW10C0603A1101-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | ERA3APB112V vs RTW10C0603A1101-RG70 |