-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 205ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-3AED2050V
|
Avnet Americas | Res Thin Film 0603 205 Ohm 0.5% 1/10W ?25ppm/?C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-3AED2050V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AED2050V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AED2050V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 205ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AED2050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AED2050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF0603205R0.5%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | ERA3AED2050V vs AMF0603205R0.5%25PPM/KKP20 |
RTX032050DDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AED2050V vs RTX032050DDP3 |
BLU0603A-2050-DT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | ERA3AED2050V vs BLU0603A-2050-DT25Q |
BLU0603A-2050-DB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | ERA3AED2050V vs BLU0603A-2050-DB25Q |
RP73F1J205RDTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 205ohm, SURFACE MOUNT, 0603, CHIP | ERA3AED2050V vs RP73F1J205RDTDF |
AT0603DRD07205RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AED2050V vs AT0603DRD07205RL |
P0603E2050DBTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 205ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AED2050V vs P0603E2050DBTD |
BLU0603A-2050-DT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | ERA3AED2050V vs BLU0603A-2050-DT25W |
TP0325D2050RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 205ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AED2050V vs TP0325D2050RCE |
RP73F1J205RDTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 205ohm, SURFACE MOUNT, 0603, CHIP | ERA3AED2050V vs RP73F1J205RDTD |