-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA3AED1053V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-3AED1053V
|
Avnet Americas | SMD Chip Resistor, 105 kOhm, ? 0.5%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliab... more RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0267 | Buy Now |
DISTI #
ERA3AED1053V
|
Avnet Abacus | SMD Chip Resistor 105 kOhm 05 100 mW 0603 1608 Metric Metal Film Thin Film High Reliability - Tape ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AED1053V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AED1053V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AED1053V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AED1053V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TC25105K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 105000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AED1053V vs PRC0603TC25105K+/-0.5% |
BLU0603M-1053-DB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | ERA3AED1053V vs BLU0603M-1053-DB25 |
AR03DBCX1053N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AED1053V vs AR03DBCX1053N |
TP0325D1053T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AED1053V vs TP0325D1053T4E |
WF06R1053DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AED1053V vs WF06R1053DALQ |
BLU0603-1053-DT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | ERA3AED1053V vs BLU0603-1053-DT25 |
RT0603DRD10105KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERA3AED1053V vs RT0603DRD10105KL |
SF06R1053DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AED1053V vs SF06R1053DTL |
AR03DBCX1053 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AED1053V vs AR03DBCX1053 |
RBP06DBP1053 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 105000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ERA3AED1053V vs RBP06DBP1053 |